- Home ›
- All Products›
- RAD-AI4-U-IFS
RAD-AI4-U-IFS
Phoenix Contact
Radioline - I/O extension module - 4 analog voltage inputs (0 ... 5 V - 0 ... 10 V)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Radioline - I/O extension module - 4 analog voltage inputs (0 ... 5 V - 0 ... 10 V)
Search Keywords: RADAI4UIFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-AI4-U-IFS
-
Alias/AKA:2702290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
12 Weeks
can ship
7/23/26