- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT-PS-ADAPTER/2
QUINT-PS-ADAPTER/2
Phoenix Contact
Adapter for mounting QUINT-POWER power supply units, 1 A, 2.5 A, and 5 A, at a 90A° angle to the DIN rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter for mounting QUINT-POWER power supply units, 1 A, 2.5 A, and 5 A, at a 90A° angle to the DIN rail
Search Keywords: QUINTPSADAPTER2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS-ADAPTER/2
-
Alias/AKA:2938183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26