- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- QUINT-ORING/24DC/2X40/1X80
QUINT-ORING/24DC/2X40/1X80
Phoenix Contact
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions - i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions - input: 24 V DC/2x 40 A - output: 24 V DC/1 x 80 A - including mounted UTA 107/30 universal DIN rail adapter
Search Keywords: QUINTORING24DC2X401X80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-ORING/24DC/2X40/1X80
-
Alias/AKA:2902879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 6/17/26
7 Weeks
can ship
7/13/26