- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-UPS/24DC/24DC/40/US
QUINT4-UPS/24DC/24DC/40/US
Phoenix Contact
The QUINT4-UPS/24DC/24DC/40/US is a DIN rail mountable uninterruptible power supply with a 24 V DC input, a 24 V DC / 40 A out ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The QUINT4-UPS/24DC/24DC/40/US is a DIN rail mountable uninterruptible power supply with a 24 V DC input, a 24 V DC / 40 A output, and a USB communication interface.
Search Keywords: QUINT4UPS24DC24DC40US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-UPS/24DC/24DC/40/US
-
Alias/AKA:2907078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
250
can ship
13 Weeks
can ship
7/28/26
Tariffs may apply for U.S. shipments