- Home ›
- All Products›
- QUINT4-PS/48DC/24DC/5/PT
QUINT4-PS/48DC/24DC/5/PT
Phoenix Contact
Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Push-in connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Push-in connection - input: 48 V DC - output: 24 V DC / 5 A
Search Keywords: QUINT4PS48DC24DC5PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/48DC/24DC/5/PT
-
Alias/AKA:2910125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
12
can ship
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments