- Home ›
- All Products›
- QUINT4-PS/24DC/24DC/5/SC
QUINT4-PS/24DC/24DC/5/SC
Phoenix Contact
Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw connection - i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw connection - input: 24 V DC - output: 24 V DC / 5 A
Search Keywords: QUINT4PS24DC24DC5SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/24DC/24DC/5/SC
-
Alias/AKA:1046800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
73
can ship
4 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments