- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT4-PS/1AC/24DC/5
QUINT4-PS/1AC/24DC/5
Phoenix Contact
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) tech ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/5 A
Search Keywords: QUINT4PS1AC24DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/1AC/24DC/5
-
Alias/AKA:2904600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:89.2(Typ) %
-
Dimension:131 x 36 x 130 mm
-
Family:2904600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Manufacturer Stock:
241
can ship
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments