- Home ›
- All Products›
- QUINT4-PS/1AC/24DC/10/CO
QUINT4-PS/1AC/24DC/10/CO
Phoenix Contact
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) tech ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - NFC interface - and protective coating - input: 1-phase - output: 24 V DC / 10 A
Search Keywords: QUINT4PS1AC24DC10CO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/1AC/24DC/10/CO
-
Alias/AKA:2904625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/15/26
11 Weeks
can ship
8/10/26