- Home ›
- All Products›
- QUINT4-PS/12DC/24DC/5/PT
QUINT4-PS/12DC/24DC/5/PT
Phoenix Contact
Dc-Dc Converter, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 2910124
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dc-Dc Converter, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 2910124
Search Keywords: QUINT4PS12DC24DC5PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/12DC/24DC/5/PT
-
Alias/AKA:2910124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments