- Home ›
- All Products›
- QUINT4-CAP/24DC/3.8/1KJ/PT
QUINT4-CAP/24DC/3.8/1KJ/PT
Phoenix Contact
QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC / 3.8 A / 1 kJ
Search Keywords: QUINT4CAP24DC381KJPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-CAP/24DC/3.8/1KJ/PT
-
Alias/AKA:2320526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507808200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/22/26