- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-CAP/24DC/10/8KJ
QUINT4-CAP/24DC/10/8KJ
Phoenix Contact
QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A / 8 kJ - including mounted UTA 107 universal DIN rail adapter
Search Keywords: QUINT4CAP24DC108KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-CAP/24DC/10/8KJ
-
Alias/AKA:2320571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
17
can ship
10 Weeks
can ship
7/13/26
Tariffs may apply for U.S. shipments