- Home ›
- All Products›
- QPD W4X2 5 6-10 M25 FC GY
QPD W4X2 5 6-10 M25 FC GY
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 20 A - gray - with QUICKON nut - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 20 A - gray - with QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M25 - Slip-on connection - 2.5 mm²
Search Keywords: QPDW4X25610M25FCGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QPD W4X2 5 6-10 M25 FC GY
-
Alias/AKA:1424001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
5/26/26