- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QPD W 3PE1 5 M25 0 1 BK K
QPD W 3PE1 5 M25 0 1 BK K
Phoenix Contact
Cable Assembly Wire Lead 0.1m 14AWG/16AWG Circular 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.1m 14AWG/16AWG Circular 4 POS
Search Keywords: QPDW3PE15M2501BKK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QPD W 3PE1 5 M25 0 1 BK K
-
Alias/AKA:1577273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$29.02
5
$28.58
25
$25.70
50
$24.31
100
$23.95
250
$23.37
500 +
$23.02
Click for Quote
Log in
to unlock special pricing