- Home ›
- All Products›
- QPD P 4PE2 5 9-16 GY
QPD P 4PE2 5 9-16 GY
Phoenix Contact
QUICKON connector - gray - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - with QUICKON nut - for cables with a diameter of 9 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON connector - gray - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - with QUICKON nut - for cables with a diameter of 9 mm ... 16 mm.
Search Keywords: QPDP4PE25916GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QPD P 4PE2 5 9-16 GY
-
Alias/AKA:1403781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/20/26