- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- QPD CW 3PE2 5 1X9-14 BK
QPD CW 3PE2 5 1X9-14 BK
Phoenix Contact
Conductor connectors, QUICKON connection, No. of pos. 3+PE, 1.5 mm² . 2.5 mm², 690 V, 20 A, black, with one QUICKON nut, Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor connectors, QUICKON connection, No. of pos. 3+PE, 1.5 mm² . 2.5 mm², 690 V, 20 A, black, with one QUICKON nut, Cable diameter 9 mm . 14 mm, QUICKON fast connection
Search Keywords: QPDCW3PE251X914BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QPD CW 3PE2 5 1X9-14 BK
-
Alias/AKA:1582545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.33
25
$13.68
50
$12.70
100
$12.02
250
$11.84
500
$11.55
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing