- Home ›
- All Products›
- QPD C4X2 5/2X9-14 GY
QPD C4X2 5/2X9-14 GY
Phoenix Contact
Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - With two QUICKO ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - With two QUICKON nuts - cable diameter range: 9 mm ... 14 mm - QUICKON fast connection
Search Keywords: QPDC4X252X914GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QPD C4X2 5/2X9-14 GY
-
Alias/AKA:1424022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/19/26
Possible Replacement
Conn Circular F 4 POS ST Cable Mount 4 Terminal 1 Port
In Stock:
10
Minimum Order:
5