- Home ›
- All Products›
- QPD C4X2 5/1X6-10 GY
QPD C4X2 5/1X6-10 GY
Phoenix Contact
Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with one QUICKO ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with one QUICKON nut - cable diameter range: 6 mm ... 10 mm - QUICKON fast connection
Search Keywords: QPDC4X251X610GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QPD C4X2 5/1X6-10 GY
-
Alias/AKA:1424024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
5/26/26