- Home ›
- All Products›
- QC 1 5/ 2-STF LC RD BK
QC 1 5/ 2-STF LC RD BK
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Displacement connection, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Displacement connection, Color: green, Contact surface: Tin
Search Keywords: QC152STFLCRDBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QC 1 5/ 2-STF LC RD BK
-
Alias/AKA:1738199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.41
500
$1.39
1,000
$1.26
2,500
$1.24
5,000
$1.21
7,500
$1.19
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing