- Home ›
- All Products›
- QC-1/-2-ST-BUS
QC-1/-2-ST-BUS
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin - The plug allows conductors to be looped through from module to module - without interruption
Search Keywords: QC12STBUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QC-1/-2-ST-BUS
-
Alias/AKA:1921670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 6/24/26
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.40
100
$3.20
250
$3.12
500
$3.02
1,000
$3.01
2,500
$3.00
5,000
$2.99
7,500 +
$2.98
Click for Quote
Log in
to unlock special pricing