- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- Q 1 5/4A50/24-M20KU-ESA-BK
Q 1 5/4A50/24-M20KU-ESA-BK
Phoenix Contact
Panel feed-through - with wire output 1.5 mm² and 0.5 m litz wire: connecting thread: M20x1.5 - 4-pos. - black
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Panel feed-through - with wire output 1.5 mm² and 0.5 m litz wire: connecting thread: M20x1.5 - 4-pos. - black
Search Keywords: Q154A5024M20KUESABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:Q 1 5/4A50/24-M20KU-ESA-BK
-
Alias/AKA:1585045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/1/26