- Home ›
- All Products›
- Q 1 5/4A50/24-M20KU-ESA
Q 1 5/4A50/24-M20KU-ESA
Phoenix Contact
Panel feed-through - with 0.5 m long wires - 1.5 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - with 0.5 m long wires - 1.5 mm²
Search Keywords: Q154A5024M20KUESA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:Q 1 5/4A50/24-M20KU-ESA
-
Alias/AKA:1641646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$27.35
5
$26.94
25
$24.13
50
$22.78
100
$22.44
250
$21.86
500 +
$21.53
Click for Quote
Log in
to unlock special pricing