- Home ›
- All Products›
- Q 1 5/4A50/16-M25KU-ESA
Q 1 5/4A50/16-M25KU-ESA
Phoenix Contact
Panel feed-through with wire exit 1.5 mm² and 0.5 m Litz wire: connecting thread: M25 - 4-pos.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through with wire exit 1.5 mm² and 0.5 m Litz wire: connecting thread: M25 - 4-pos.
Search Keywords: Q154A5016M25KUESA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:Q 1 5/4A50/16-M25KU-ESA
-
Alias/AKA:1640744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$29.02
5
$28.59
25
$25.61
50
$24.17
100
$23.81
250
$23.20
500 +
$22.85
Click for Quote
Log in
to unlock special pricing