- Home ›
- All Products›
- Q 1 5/2A50/11-M20KU-ESA
Q 1 5/2A50/11-M20KU-ESA
Phoenix Contact
Panel feed-through with wire exit 1.5 mm² and 0.5 m Litz wire: connecting thread: M20 - 2-pos.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through with wire exit 1.5 mm² and 0.5 m Litz wire: connecting thread: M20 - 2-pos.
Search Keywords: Q152A5011M20KUESA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:Q 1 5/2A50/11-M20KU-ESA
-
Alias/AKA:1640728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/29/26