- Home ›
- All Products›
- PV-FT-CF-C-4-170-BU-SP
Phoenix Contact
PV-FT-CF-C-4-170-BU-SP
Photovoltaic connector, Nominal current: 40 A, Nom. voltage: 1500 V, Connection type: Crimp, Color: black, Can only be release ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photovoltaic connector, Nominal current: 40 A, Nom. voltage: 1500 V, Connection type: Crimp, Color: black, Can only be released using a tool
Search Keywords: PVFTCFC4170BUSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-FT-CF-C-4-170-BU-SP
-
Alias/AKA:1705004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is PV-FT-CF-C-4-170-BU-SP RoHS compliant?
Yes, PV-FT-CF-C-4-170-BU-SP is RoHS compliant.
What is the lead time for PV-FT-CF-C-4-170-BU-SP?
The standard lead time for PV-FT-CF-C-4-170-BU-SP is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
9/23/26