- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PV-C-M/F-PRO/F-1000/20-EU
PV-C-M/F-PRO/F-1000/20-EU
Phoenix Contact
Fuse connector for protecting modules and devices in photovoltaic systems, black, SUNCLIX pin connector pattern, 1000 V/20 A, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse connector for protecting modules and devices in photovoltaic systems, black, SUNCLIX pin connector pattern, 1000 V/20 A, IP68 (24 h/2 m)
Search Keywords: PVCMFPROF100020EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-C-M/F-PRO/F-1000/20-EU
-
Alias/AKA:1622157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$33.31
8
$16.24
25
$15.31
50
$14.68
100
$14.28
250
$13.72
500 +
$13.36
Click for Quote
Log in
to unlock special pricing