- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PTTBS 2 5-2TGB BU
PTTBS 2 5-2TGB BU
Phoenix Contact
Disconnect terminal block - double level with angled contour and two disconnect points - nom. voltage: 400 V - nominal current ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - double level with angled contour and two disconnect points - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 127.5 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PTTBS252TGBBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTTBS 2 5-2TGB BU
-
Alias/AKA:3210403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/15/26