- Home ›
- All Products›
- PTTBS-1-5/S-PV
PTTBS-1-5/S-PV
Phoenix Contact
Double-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTTBS15SPV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTTBS-1-5/S-PV
-
Alias/AKA:3214686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$6.12
50 +
$5.81
Click for Quote
Log in
to unlock special pricing