- Home ›
- All Products›
- PTSM 0 5/ 7-HV-2 5-SMD WH
PTSM 0 5/ 7-HV-2 5-SMD WH
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Article with anti-rotation pin
Search Keywords: PTSM057HV25SMDWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTSM 0 5/ 7-HV-2 5-SMD WH
-
Alias/AKA:1778748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$3.12
200
$2.34
300
$2.18
400 +
$2.14
Click for Quote
Log in
to unlock special pricing