- Home ›
- All Products›
- PTSM 0 5/ 5-HH0-2 5-SMD R3
PTSM 0 5/ 5-HH0-2 5-SMD R3
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry
Search Keywords: PTSM055HH025SMDR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTSM 0 5/ 5-HH0-2 5-SMD R3
-
Alias/AKA:1808226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$2.72
25
$1.56
50
$1.23
100
$1.18
250
$1.13
600
$1.11
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing