- Home ›
- All Products›
- PTSA 1 5/ 2-3 5-F GY
PTSA 1 5/ 2-3 5-F GY
Phoenix Contact
PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: gray
Search Keywords: PTSA15235FGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTSA 1 5/ 2-3 5-F GY
-
Alias/AKA:1709843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$0.7770
100
$0.4710
250
$0.2650
500
$0.2540
1,000
$0.2407
2,500 +
$0.2307
Click for Quote
Log in
to unlock special pricing