- Home ›
- All Products›
- PTS 1 5/ 9-PH-5 0 CLIP
PTS 1 5/ 9-PH-5 0 CLIP
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 9 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: PTS159PH50CLIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTS 1 5/ 9-PH-5 0 CLIP
-
Alias/AKA:1848600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$3.85
50
$3.21
100
$3.16
300
$2.90
500
$2.83
1,000
$2.78
2,500
$2.72
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing