help desk software
Image is representational - see mfr. specs

PTRV 4 BU/RD

Phoenix Contact

Marshalling panel - nom. voltage: 250 V - nominal current: 10 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connecti ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Marshalling panel - nom. voltage: 250 V - nominal current: 10 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 16 - width: 8.3 mm - length: 64 mm - color: blue - color of connection elements: red - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PTRV4BURD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTRV 4 BU/RD
  • Alias/AKA:
    3270120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
2
$14.60
10 +
$13.87
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 19 More