- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PTPOWER 150 P BU
PTPOWER 150 P BU
Phoenix Contact
High-current terminal block, connection method: Power-Turn connection, number of connections: 2, number of positions: 1, c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block, connection method: Power-Turn connection, number of connections: 2, number of positions: 1, cross section:50 mmA² - 150 mmA², AWG: 1/0 - 300 kcmil, width: 31 mm, color: blue, mounting type: NS 35/15
Search Keywords: PTPOWER150PBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTPOWER 150 P BU
-
Alias/AKA:3215004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$70.30
3
$53.89
10
$49.06
25
$46.96
50
$44.43
100
$42.68
250 +
$41.60
Click for Quote
Log in
to unlock special pricing