- Home ›
- All Products›
- PTMC 1 5/48-3
PTMC 1 5/48-3
Phoenix Contact
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 288 - width: 66 mm - length: 102 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting
Search Keywords: PTMC15483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTMC 1 5/48-3
-
Alias/AKA:3270318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26