- Home ›
- All Products›
- PTMC 1 5/32-3 /BU
PTMC 1 5/32-3 /BU
Phoenix Contact
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 192 - width: 44 mm - length: 102 mm - color: gray - color of connection elements: blue - mounting: Wall mounting
Search Keywords: PTMC15323BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTMC 1 5/32-3 /BU
-
Alias/AKA:3270312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$90.72
10
$88.00
18 +
$85.36
Click for Quote
Log in
to unlock special pricing