- Home ›
- All Products›
- PT-IQ-1X2-TELE-PT
PT-IQ-1X2-TELE-PT
Phoenix Contact
Surge protective device - consisting of plug and base element - with integrated multi-stage status indicator on the module - f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protective device - consisting of plug and base element - with integrated multi-stage status indicator on the module - for protecting a double wire for analog and digital telecommunications interfaces (VDSL up to 50 Mbps - on short paths (< 300 m) up to 100 Mbps).
Search Keywords: PTIQ1X2TELEPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-IQ-1X2-TELE-PT
-
Alias/AKA:2801290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26