- Home ›
- All Products›
- PTI 16-NLS-FI-FE
PTI 16-NLS-FI-FE
Phoenix Contact
Installation terminal block - Push-in connection - cross section: 0.5 mm² - 25 mm² - AWG: 20 - 4 - width: 12.2 mm - color: bla ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation terminal block - Push-in connection - cross section: 0.5 mm² - 25 mm² - AWG: 20 - 4 - width: 12.2 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTI16NLSFIFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTI 16-NLS-FI-FE
-
Alias/AKA:1030135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/29/26