- Home ›
- All Products›
- PTFIX 6X2 5 GNYE
PTFIX 6X2 5 GNYE
Phoenix Contact
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For correspond ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: green/yellow - mounting type: Free-hanging - Direct mounting with flange - adhesive
Search Keywords: PTFIX6X25GNYE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX 6X2 5 GNYE
-
Alias/AKA:1091668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.74
250
$1.64
500
$1.57
1,000
$1.52
2,500
$1.48
5,000
$1.46
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing