- Home ›
- All Products›
- PTFIX-6/18X2-5-NS35-YE
PTFIX-6/18X2-5-NS35-YE
Phoenix Contact
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTFIX618X25NS35YE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX-6/18X2-5-NS35-YE
-
Alias/AKA:3273116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Manufacturer Stock:
314
can ship
Minimum Order Quantity:
4
2 Weeks
can ship
5/13/26
Tariffs may apply for U.S. shipments