- Home ›
- All Products›
- PTFIX 4/12X1 5-G OG
PTFIX 4/12X1 5-G OG
Phoenix Contact
Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connectio ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 31.4 mm - height: 18.7 mm - color: orange - mounting type: adhesive
Search Keywords: PTFIX412X15GOG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX 4/12X1 5-G OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.