- Home ›
- All Products›
- PTFIX 4/12X1 5-G-FE
PTFIX 4/12X1 5-G-FE
Phoenix Contact
Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 31.4 mm - height: 18.7 mm - color: black/yellow - mounting type: adhesive
Search Keywords: PTFIX412X15GFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX 4/12X1 5-G-FE
-
Alias/AKA:1046984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26