- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PTFIX 12X1 5-F BU
PTFIX 12X1 5-F BU
Phoenix Contact
Distribution block, internally jumpered, with fastening flange, nom. voltage: 500 V, nominal current: 17.5 A, connection metho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block, internally jumpered, with fastening flange, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 12
Search Keywords: PTFIX12X15FBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX 12X1 5-F BU
-
Alias/AKA:3002996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
20
$3.11
40
$2.01
60
$1.81
100
$1.72
260
$1.68
500
$1.61
1,000 +
$1.57
Click for Quote
Log in
to unlock special pricing