- Home ›
- All Products›
- PTFIX-10/12X4-G-YE
Available Replacements
Phoenix Contact
PTFIX-10/12X4-G-YE
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - height: 22.7 mm - color: yellow - mounting type: adhesive
Search Keywords: PTFIX1012X4GYE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | PTFIX-10/12X4-G-YE |
| Alias/AKA: | 3274016 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Product Guides
+
Frequently Asked Questions
Is PTFIX-10/12X4-G-YE discontinued?
Yes, PTFIX-10/12X4-G-YE from Phoenix Contact is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTFIX-10/12X4-G-YE?
The recommended replacement for PTFIX-10/12X4-G-YE is 3274016 from Phoenix Contact, available from OnlineComponents.com.
Is PTFIX-10/12X4-G-YE RoHS compliant?
Yes, PTFIX-10/12X4-G-YE is RoHS compliant.
What is the lead time for PTFIX-10/12X4-G-YE?
The standard lead time for PTFIX-10/12X4-G-YE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.