- Home ›
- All Products›
- PTFIX-10/12X4-G-WH
Available Replacements
Phoenix Contact
PTFIX-10/12X4-G-WH
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - height: 22.7 mm - color: white - mounting type: adhesive
Search Keywords: PTFIX1012X4GWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX-10/12X4-G-WH
-
Alias/AKA:3274022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is PTFIX-10/12X4-G-WH discontinued?
Yes, PTFIX-10/12X4-G-WH from Phoenix Contact is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTFIX-10/12X4-G-WH?
The recommended replacement for PTFIX-10/12X4-G-WH is 3274022 from Phoenix Contact, available from OnlineComponents.com.
Is PTFIX-10/12X4-G-WH RoHS compliant?
Yes, PTFIX-10/12X4-G-WH is RoHS compliant.
What is the lead time for PTFIX-10/12X4-G-WH?
The standard lead time for PTFIX-10/12X4-G-WH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.