- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PTDA 2 5/ 7-PH-5 0
PTDA 2 5/ 7-PH-5 0
Phoenix Contact
PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: PTDA257PH50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTDA 2 5/ 7-PH-5 0
-
Alias/AKA:1725623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13.5 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$3.91
50
$3.26
100
$3.21
300
$2.95
500
$2.87
1,000
$2.82
2,500
$2.76
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing