- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PT 1 5/S-TWIN-MTD BU
PT 1 5/S-TWIN-MTD BU
Phoenix Contact
Feed-through terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 30.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT15STWINMTDBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 1 5/S-TWIN-MTD BU
-
Alias/AKA:3210319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/19/26