- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PT 1 5/ 9-5 0-H GY
PT 1 5/ 9-5 0-H GY
Phoenix Contact
Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A
Search Keywords: PT15950HGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 1 5/ 9-5 0-H GY
-
Alias/AKA:1989971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
100
$2.1667
300
$2.0429
500
$1.9589
1,000
$1.9067
2,500
$1.8571
5,000
$1.8293
7,500
$1.8018
10,000 +
$1.7748
Click for Quote
Log in
to unlock special pricing