- Home ›
- All Products›
- PT 1 5/ 5-3 5-H BK
PT 1 5/ 5-3 5-H BK
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 5, Connection method: Sc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 5, Connection method: Screw connection with wire protector, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: PT15535HBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 1 5/ 5-3 5-H BK
-
Alias/AKA:1990533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$1.23
300
$1.21
500
$1.19
1,000
$1.08
2,500
$1.06
5,000
$1.04
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing