- Home ›
- All Products›
- PSR-SPP- 24DC/RSM4/4X1
PSR-SPP- 24DC/RSM4/4X1
Phoenix Contact
Two-channel zero-speed and over-speed safety relays up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 4 N/O conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two-channel zero-speed and over-speed safety relays up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 4 N/O contacts - suitable for connecting incremental encoders and initiators - width: 45 mm - pluggable Push-in terminal block
Search Keywords: PSRSPP24DCRSM44X1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSR-SPP- 24DC/RSM4/4X1
-
Alias/AKA:2981541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$1,540.46
3
$1,500.45
5 +
$1,477.94
Click for Quote
Log in
to unlock special pricing