- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PSR-MC72-2NO-1DO-24DC-SP
PSR-MC72-2NO-1DO-24DC-SP
Phoenix Contact
Safety relay for emergency stop - safety doors - light grid up to SILCL 3 - Cat. 4 - PL e - 1- or 2-channel operation - cross- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety relay for emergency stop - safety doors - light grid up to SILCL 3 - Cat. 4 - PL e - 1- or 2-channel operation - cross-circuit detection - can be retriggered - fall back/on delay 0.2 s to 60 s - 2 enabling current paths - US = 24 V DC - pluggable Push-in terminal block
Search Keywords: PSRMC722NO1DO24DCSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSR-MC72-2NO-1DO-24DC-SP
-
Alias/AKA:2702097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Tariffs may apply for U.S. shipments